RS PRO SES/E14 LED Reflector Bulb 4 W 2700 → 3500K, Warm White
- RS Stock No.:
- 715-8266
- Brand:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 715-8266
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | SES/E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700 → 3500K | |
| Colour Tone | Warm White | |
| Voltage Rating | 230 V | |
| Luminosity | 310 lm | |
| Length | 128 mm | |
| Diameter | 59mm | |
| Life Hours | >20000h | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base SES/E14 | ||
Wattage 4 W | ||
Colour Temperature 2700 → 3500K | ||
Colour Tone Warm White | ||
Voltage Rating 230 V | ||
Luminosity 310 lm | ||
Length 128 mm | ||
Diameter 59mm | ||
Life Hours >20000h | ||
