Osram E27 LED GLS Bulb 21 W(150W), 2700K, Warm White, A60 shape

Stock information currently inaccessible
RS Stock No.:
187-6197
Mfr. Part No.:
4058075147072
Brand:
Osram
Find similar products by selecting one or more attributes.
Select all

Brand

Osram

Lamp Base

E27

Wattage

21 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

150W

Dimmable

Yes

Lamp Shape

A60

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

2452 lm

Length

143 mm

Diameter

67mm

Life Hours

25000h

Colour Rendering

<gteq/>80

COO (Country of Origin):
CN
LED alternative to conventional lamps
Good quality of light, colour rendering index Ra: ≥ 80, constant chromaticity
High colour consistency: < 6 SDCM
Dimmable
Mercury-free lamps
Very long lifetime of up to 25,000 h
Low energy consumption
High colour consistency thanks to narrow binning
Easy replacement of classic lamps thanks to compact design
Instant 100 % light, no warm-up time
Areas of application
Domestic applications
General illumination
Outdoor applications only in suitable luminaires