RS PRO E14 GLS LED Candle Bulb 4 W(36W), 2700K, Warm White, Candle shape
- RS Stock No.:
- 123-7934
- Brand:
- RS PRO
Discontinued
- RS Stock No.:
- 123-7934
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Lamp Base | E14 | |
| Wattage | 4 W | |
| Colour Temperature | 2700K | |
| Incandescent Equivalent Wattage | 36W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour Tone | Warm White | |
| Voltage Rating | 240 V | |
| Luminosity | 420 lm | |
| Length | 99 mm | |
| Diameter | 35mm | |
| Life Hours | 15000h | |
| Colour Rendering | ≥80 | |
| Current Rating | 32 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Lamp Base E14 | ||
Wattage 4 W | ||
Colour Temperature 2700K | ||
Incandescent Equivalent Wattage 36W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Tone Warm White | ||
Voltage Rating 240 V | ||
Luminosity 420 lm | ||
Length 99 mm | ||
Diameter 35mm | ||
Life Hours 15000h | ||
Colour Rendering ≥80 | ||
Current Rating 32 mA | ||
- COO (Country of Origin):
- CN
RS Pro LED Candle Clear Lamps
This Clear LED Candle light bulb is low on price, saving energy with confidence. It is the perfect replacement to halogen providing the same light whilst using up to 90% less energy than the traditional halogen equivalent.
Reasons to Switch to LED
15000 hours long life compared to traditional halogen lamps at 2000 hours
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Uses up to 90% less energy than traditional halogen lamps
Quick payback through energy and maintenance cost savings
Great quality lamps from leading supply partners to ensure consistent quality
Features and Benefits
2700 k (Warm white) to provide a comforting colour similar to halogen
Wide beam angle to provide general illumination
Clear finish ideal for glass lights to create the added sparkle
15000 hours life ideal for the difficult to reach light fittings
Available in dimmable Bayonet Cap (B22 / BC RS-1237935) and Small Edison Screw (E14 / SES RS-1237936) versions
Available in non-dimmable Bayonet Cap (B22 / BC RS-1237933) and Small Edison Screw (E14 / SES RS-1237934) versions
Wide beam angle to provide general illumination
Clear finish ideal for glass lights to create the added sparkle
15000 hours life ideal for the difficult to reach light fittings
Available in dimmable Bayonet Cap (B22 / BC RS-1237935) and Small Edison Screw (E14 / SES RS-1237936) versions
Available in non-dimmable Bayonet Cap (B22 / BC RS-1237933) and Small Edison Screw (E14 / SES RS-1237934) versions
Related links
- RS PRO B22 GLS LED Candle Bulb 4 W(36W) Warm White, Candle shape
- Orbitec C35 E14 GLS LED Candle Bulb 4 W(40W) Warm White, Candle shape
- RS PRO B22 GLS LED Candle Bulb 4.5 W(36W) Warm White, Candle shape
- Philips CorePro E14 GLS LED Candle Bulb 2 W(25W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 6.5 W(60W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 7 W(60W) Warm White, B38 shape
- Philips CorePro E14 GLS LED Candle Bulb 5 W(40W) Warm White, B35 shape
- Philips CorePro E14 GLS LED Candle Bulb 2.8 W(25W) Warm White, B35 shape
