LEDVANCE E14 LED GLS Bulb 2.1 W(25W), 2700K, Warm White, Candle shape

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
123-5916
Mfr. Part No.:
4052899961746
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base

E14

Wattage

2.1 W

Colour Temperature

2700K

Incandescent Equivalent Wattage

25W

Dimmable

No

Lamp Shape

Candle

Colour Tone

Warm White

Voltage Rating

240 V

Luminosity

250 lm

Length

97 mm

Diameter

35mm

Life Hours

15000h

Colour Rendering

80

COO (Country of Origin):
CN

Ledvance Parathom Retrofit Classic B E14


Professional grade PARATHOM retrofit CLASSIC B LED lamps in a classic mini-candle shape incorporating filament style LED technology.

Features and Benefits


Clear lamps with innovative LED filament technology
Design, dimensions, luminous flux comparable to an incandescent or halogen lamp
Extremely long life
No UV and near-IR radiation in the light beam
Instant 100% light, no warm-up time
Can be easily fitted instead of ordinary light bulbs
Lower thermal output (compared with the standard reference product)
Product features
Professional LED lamps for line voltage
Beam angle: up to 300°
Not dimmable
Base: E14
Mercury-free lamps
Lifetime: up to 15000 hours

Applications


Perfect for decorative installations
Domestic applications
General illumination
Outdoor applications only in suitable luminaires