TE Connectivity CoB LED Holder AMP SUPERSEAL 1.5 for Cree XLamp CXA25 41.35 mm 37.35mm
- RS Stock No.:
- 797-2145
- Distrelec Article No.:
- 304-09-905
- Mfr. Part No.:
- 5-2154874-3
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£5.83
(exc. VAT)
£7.00
(inc. VAT)
FREE delivery for orders over £60.00
Last RS stock
- 190 left, ready to ship
- Final 225 unit(s) shipping from 26 May 2026
Units | Per unit |
|---|---|
| 1 + | £5.83 |
*price indicative
- RS Stock No.:
- 797-2145
- Distrelec Article No.:
- 304-09-905
- Mfr. Part No.:
- 5-2154874-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | Cree XLamp CXA25 | |
| Product Type | CoB LED Holder | |
| Width | 37.35mm | |
| Standards/Approvals | RoHS | |
| Length | 41.35mm | |
| Series | AMP SUPERSEAL 1.5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With Cree XLamp CXA25 | ||
Product Type CoB LED Holder | ||
Width 37.35mm | ||
Standards/Approvals RoHS | ||
Length 41.35mm | ||
Series AMP SUPERSEAL 1.5 | ||
- COO (Country of Origin):
- CN
LED Array Holders for Cree CXA25XX - TE Connectivity
The LED Array Holder for the Cree CXA25xx from TE Connectivity is the one piece version and is fitted with a Stainless Steel Thermal Spring.
Wire type and sizes accepted for the Cree CXA25xx LED Array Holder are:
Solid wire 18-22 AWG
Prebond stranded wire 18-20 AWG
Stranded wire (16 strand count) 18 AWG.
Maximum insulation outside diameter for the Cree CXA25xx LED Array Holder is 2.10 mm with a stripped length of 8.0∓1.0 mm.
LED Mounting Hardware - TE Connectivity
Related links
- TE Connectivity CoB LED Holder AMP SUPERSEAL 1.5 for Cree XLamp CXA25 41.35 mm 37.35 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citizen CLL030, Citizen CLL032 44 (Dia.) x 3.4mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC040B 44 (Dia.) x 3.4mm
- Molex CoB LED Holder 180330 for Sharp Mega Zenigata 44.48 mm
