TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 3.44 mm
- RS Stock No.:
- 164-4736
- Mfr. Part No.:
- 2213130-2
- Brand:
- TE Connectivity
Subtotal (1 tray of 500 units)*
£854.50
(exc. VAT)
£1,025.50
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 500 + | £1.709 | £854.50 |
*price indicative
- RS Stock No.:
- 164-4736
- Mfr. Part No.:
- 2213130-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | CoB LED Holder | |
| For Use With | LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 | |
| Length | 3.44mm | |
| Standards/Approvals | CSA, EC 60838-2-2, UL 1977 | |
| Series | LUMAWISE Z50 2024 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type CoB LED Holder | ||
For Use With LUXEON CoB 1205, LUXEON CoB 1208, LUXEON CoB 1204 | ||
Length 3.44mm | ||
Standards/Approvals CSA, EC 60838-2-2, UL 1977 | ||
Series LUMAWISE Z50 2024 | ||
LED Array Holders for LUXEON 1204/1205/1208 Series or Sharp Mega Zenigata - TE Connectivity
A range of LED Array Holders with Snap-in retention and Poke-in wire connection for rapid solderless assembly:
793-2840 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega with optic attachment.
793-2847 Holder for the Lumileds LUXEON 1204, 1205 and 1208 Series or Sharp Mega Zenigata low profile.
LED Mounting Hardware - TE Connectivity
Related links
- TE Connectivity CoB LED Holder LUMAWISE Z50 2024 for LUXEON CoB 1205 LUXEON CoB 1204 3.44 mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 TYPE1 for Lumileds LUXEON K Cree XLamp CXA25, LUXEON CoB
- TE Connectivity CoB LED Holder LUMAWISE Z50 1919 for Citisen CLL032, Citisen CLL030 19 mm 19mm
- TE Connectivity CoB LED Holder LUMAWISE Z50 2121 for Samsung LC026B Samsung LC033B 25.1 mm 7.5mm
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA25 and SOLERIQ S19 CoB LEDs
- TE Connectivity LED Array Mount LUMAWISE Z50 for Cree CXA18 and SOLERIQ S13 CoB LEDs
- TE Connectivity CoB LED Holder AMP SUPERSEAL 1.5 for Cree XLamp CXA25 41.35 mm 37.35mm
- COB LEDs
