TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5mm
- RS Stock No.:
- 144-4269
- Mfr. Part No.:
- 2213858-1
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£7.81
(exc. VAT)
£9.37
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 229 unit(s) ready to ship
- Plus 152 unit(s) ready to ship from another location
- Plus 1,007 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £7.81 |
| 10 - 24 | £5.62 |
| 25 - 49 | £5.47 |
| 50 + | £5.16 |
*price indicative
- RS Stock No.:
- 144-4269
- Mfr. Part No.:
- 2213858-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| For Use With | LUMAWISE Endurance S Series Receptacle | |
| Product Type | LED Connector | |
| Length | 27.4mm | |
| Width | 36.5mm | |
| Standards/Approvals | IEC 62262, IEC 60512-11-6, IEC 60529 | |
| Series | LUMAWISE Endurance S | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
For Use With LUMAWISE Endurance S Series Receptacle | ||
Product Type LED Connector | ||
Length 27.4mm | ||
Width 36.5mm | ||
Standards/Approvals IEC 62262, IEC 60512-11-6, IEC 60529 | ||
Series LUMAWISE Endurance S | ||
TE Connectivity LED Array Mount
The TE Connectivity LED connector is LUMAWISE Endurance S series with an electrical rating of 30VDC and 1.5A. It has a diameter of 36.5mm and a length of 27.4mm. This connector is compatible with LUMAWISE Endurance S Series Receptacle.
Features and Benefits
• Number of position 1.5
• Operating temperature ranges between -40 °C and 90 °C
• Panel mount device
Related links
- TE Connectivity LED Connector LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 27.4 mm 36.5mm
- TE Connectivity LED Connector Sealing Cap LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 15.5 mm 38.5mm
- TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 16.5 mm 43.5mm
- TE Connectivity, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity Connector LUMAWISE Dimming Receptacle for Street Lighting Receptacles
- TE Connectivity 1-2329013-2, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 1-2329013-1, LUMAWISE Endurance S Series 1-Way LED Lens
- TE Connectivity 2328823-3, LUMAWISE Endurance S Series 1-Way LED Lens
