TE Connectivity LED Module LUMAWISE Endurance S for LUMAWISE Endurance S Series Receptacle 75.2 (Dia.) x 20.3mm
- RS Stock No.:
- 144-4229
- Mfr. Part No.:
- 2213831-1
- Brand:
- TE Connectivity
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 144-4229
- Mfr. Part No.:
- 2213831-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
For Use With | LUMAWISE Endurance S Series Receptacle | |
Dimensions | 75.2 (Dia.) x 20.3mm | |
Length | 20.3mm | |
Width | 75.2 (Dia.)mm | |
Series | LUMAWISE Endurance S | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
For Use With LUMAWISE Endurance S Series Receptacle | ||
Dimensions 75.2 (Dia.) x 20.3mm | ||
Length 20.3mm | ||
Width 75.2 (Dia.)mm | ||
Series LUMAWISE Endurance S | ||
The TE Connectivity LED Module has series of LUMAWISE Endurance S which can be used with LUMAWISE Endurance S series receptacle and dimension of 75.2mm x 20.3mm.
Insulation Resistance
Temperature: -40 to 90°C
Temperature: -40 to 90°C