Vishay 1 mH ±10% Ferrite Leaded Inductor, Max SRF:1kHz, 1.4A Idc, 600mΩ Rdc, IHA
- RS Stock No.:
- 852-3630
- Mfr. Part No.:
- IHA105EB
- Brand:
- Vishay
Bulk discount available
Subtotal (1 unit)*
£3.02
(exc. VAT)
£3.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £3.02 |
10 - 24 | £2.21 |
25 - 49 | £1.87 |
50 - 99 | £1.66 |
100 + | £1.61 |
*price indicative
- RS Stock No.:
- 852-3630
- Mfr. Part No.:
- IHA105EB
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Inductance | 1 mH | |
Maximum DC Current | 1.4A | |
Mounting Type | Axial | |
Maximum DC Resistance | 600mΩ | |
Tolerance | ±10% | |
Diameter | 13.97mm | |
Height | 29.85mm | |
Dimensions | 13.97 (Dia.) x 29.85mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 1kHz | |
Series | IHA | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.81mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Inductance 1 mH | ||
Maximum DC Current 1.4A | ||
Mounting Type Axial | ||
Maximum DC Resistance 600mΩ | ||
Tolerance ±10% | ||
Diameter 13.97mm | ||
Height 29.85mm | ||
Dimensions 13.97 (Dia.) x 29.85mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 1kHz | ||
Series IHA | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.81mm | ||
- COO (Country of Origin):
- MX
Vishay IHA Series Axial Inductor
The IHA series of Vishay filter inductors. All inductors will provide excellent reliability and are made of the highest quality. The inductors boast a low cost construction and still making it perfect for use in various environments.
Printed circuit mounting (axial leads)
Axial type
Pre-tinned leads
Axial type
Pre-tinned leads
Vishay Leaded Inductors
Related links
- Vishay 56 μH ±15% Ferrite Leaded Inductor 1.4A Idc IHD
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 4.3Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:55 11.5Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:40 2.1Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:20 2.9Ω Rdc, RLB
- Murata 1 mH ±10% Leaded Inductor 330mA Idc 1300R
- Bourns 1 mH ±10% Ferrite DR Leaded Inductor Q:40 1.3Ω Rdc, RLB