Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB

Bulk discount available

Subtotal (1 bag of 10 units)*

£1.59

(exc. VAT)

£1.91

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship
  • Plus 290 unit(s) ready to ship from another location
  • Plus 470 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
10 - 490£0.159£1.59
500 - 990£0.11£1.10
1000 - 1990£0.102£1.02
2000 - 4990£0.094£0.94
5000 +£0.079£0.79

*price indicative

Packaging Options:
RS Stock No.:
811-8871
Mfr. Part No.:
RLB0812-103KL
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Inductance

10 mH

Maximum DC Current

34mA

Mounting Type

Radial

Maximum DC Resistance

39Ω

Tolerance

±10%

Diameter

6.7mm

Height

10mm

Dimensions

6.7 (Dia.) x 10mm

Core Material

Ferrite

Maximum Self Resonant Frequency

360kHz

Lead Pitch

3mm

Series

RLB

Minimum Quality Factor

60

Maximum Operating Temperature

+105°C

Lead Diameter

0.65mm

Minimum Operating Temperature

-40°C

Bourns RLB0812 Series Radial Inductor


RLB0812 Series Radial Inductors with a high rated current for high current circuits. The RLB0812 Series are suitable for use in power supplies, DC/DC converters and general use applications.

RoHS compliant


Bourns Leaded Inductors (Chokes)

Related links