Murata 2.2 mH ±10% Leaded Inductor, Max SRF:600kHz, Q:33, 1.4A Idc, 622mΩ Rdc, 1400
- RS Stock No.:
- 715-6829P
- Mfr. Part No.:
- 1422514C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal 25 units (supplied in a box)*
£79.75
(exc. VAT)
£95.75
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
25 - 49 | £3.19 |
50 - 99 | £3.02 |
100 - 249 | £2.77 |
250 + | £2.70 |
*price indicative
- RS Stock No.:
- 715-6829P
- Mfr. Part No.:
- 1422514C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 2.2 mH | |
Maximum DC Current | 1.4A | |
Mounting Type | Radial | |
Maximum DC Resistance | 622mΩ | |
Tolerance | ±10% | |
Length | 32.6mm | |
Depth | 31.3mm | |
Height | 23.3mm | |
Dimensions | 32.6 x 31.3 x 23.3mm | |
Maximum Self Resonant Frequency | 600kHz | |
Lead Pitch | 28.7mm | |
Series | 1400 | |
Minimum Quality Factor | 33 | |
Lead Diameter | 0.67mm | |
Terminal Type | Through Hole | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 2.2 mH | ||
Maximum DC Current 1.4A | ||
Mounting Type Radial | ||
Maximum DC Resistance 622mΩ | ||
Tolerance ±10% | ||
Length 32.6mm | ||
Depth 31.3mm | ||
Height 23.3mm | ||
Dimensions 32.6 x 31.3 x 23.3mm | ||
Maximum Self Resonant Frequency 600kHz | ||
Lead Pitch 28.7mm | ||
Series 1400 | ||
Minimum Quality Factor 33 | ||
Lead Diameter 0.67mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
Murata 1400 Series High Current Radial Inductors
Designed for use in power line applications such as switching regulators, filters and suppression circuits
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%
Constructed from high saturation flux density material enabling use in high current applications
Suitable for PCB or chassis mounting using a non-magnetic fastener via the central fixing hole
Terminated with easy-strip pre-tinned enamelled copper leads
Lead length 10mm
Operating temperature: -40 → +85°C
Inductance Tolerance: ±10%

Murata Leaded Inductors (Chokes)
Related links
- Murata 2.2 mH ±10% Leaded Inductor Q:33 622mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 622mΩ Rdc, 1400
- Murata 2.2 mH ±10% Leaded Inductor Q:33 649mΩ Rdc, 1400
- Murata 2.2 mH ±10% Bobbin Inductor Q:33 700mΩ Rdc, 1400
- Murata 4.7 mH ±10% Leaded Inductor Q:60 2.2Ω Rdc, 1400
- Murata 2.2 mH ±10% Radial Inductor Q:90 8580mΩ Rdc, 2200R
- Murata 2.2 mH ±10% Radial Inductor Q:90 8.58Ω Rdc, 2200R
- Murata 2.2 mH ±10% Leaded Inductor 2Ω Rdc, 1900R