Murata 1 mH ±10% Leaded Inductor, Max SRF:2.1MHz, Q:120, 170mA Idc, 3.63Ω Rdc, 2200R
- RS Stock No.:
- 638-7921
- Mfr. Part No.:
- 22R105C
- Brand:
- Murata Power Solutions
Bulk discount available
Subtotal (1 pack of 10 units)*
£4.82
(exc. VAT)
£5.78
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 80 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 28 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | £0.482 | £4.82 |
50 - 90 | £0.454 | £4.54 |
100 - 190 | £0.429 | £4.29 |
200 - 490 | £0.418 | £4.18 |
500 + | £0.408 | £4.08 |
*price indicative
- RS Stock No.:
- 638-7921
- Mfr. Part No.:
- 22R105C
- Brand:
- Murata Power Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata Power Solutions | |
Inductance | 1 mH | |
Maximum DC Current | 170mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 3.63Ω | |
Tolerance | ±10% | |
Length | 7.7mm | |
Height | 10.5mm | |
Maximum Self Resonant Frequency | 2.1MHz | |
Lead Pitch | 3mm | |
Series | 2200R | |
Maximum Operating Temperature | +70°C | |
Minimum Quality Factor | 120 | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand Murata Power Solutions | ||
Inductance 1 mH | ||
Maximum DC Current 170mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 3.63Ω | ||
Tolerance ±10% | ||
Length 7.7mm | ||
Height 10.5mm | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Lead Pitch 3mm | ||
Series 2200R | ||
Maximum Operating Temperature +70°C | ||
Minimum Quality Factor 120 | ||
Minimum Operating Temperature -25°C | ||
Non Compliant
Murata 22R Series Radial Inductor
Resin coated miniature general purpose radial wire ended RF inductors
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Their small size makes them particularly suitable for d.c. supply line filtering and low power switching regulator applications
Operating temperature: -25 → +70°C
Height 45mm, Dia. 7.2mm, Lead Dia. 0.6mm
Murata Leaded Inductors (Chokes)
Related links
- Murata 1 mH ±10% Radial Inductor Q:120 3630mΩ Rdc, 2200R
- Murata 1 mH ±10% Leaded Inductor Q:35 336mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:96 887mΩ Rdc, 1500
- Murata 1 mH ±10% Leaded Inductor Q:30 460mΩ Rdc, 1400
- Murata 1 mH ±10% Leaded Inductor Q:96 887mΩ Rdc, 1500
- Murata 1 mH ±10% Leaded Inductor 330mA Idc 1300R
- Murata 1 mH ±10% Bobbin Inductor Q:35 336mΩ Rdc, 1400
- Murata 1 mH ±10% Bobbin Inductor Q:30 460mΩ Rdc, 1400