Bourns 10 mH ±10% Ferrite Leaded Inductor, Max SRF:360kHz, Q:60, 34mA Idc, 39Ω Rdc, RLB
- RS Stock No.:
- 172-9545
- Mfr. Part No.:
- RLB0812-103KL
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 400 units)*
£46.80
(exc. VAT)
£56.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 400 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
400 - 3600 | £0.117 | £46.80 |
4000 - 9600 | £0.093 | £37.20 |
10000 - 19600 | £0.091 | £36.40 |
20000 - 39600 | £0.089 | £35.60 |
40000 + | £0.087 | £34.80 |
*price indicative
- RS Stock No.:
- 172-9545
- Mfr. Part No.:
- RLB0812-103KL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 10 mH | |
Maximum DC Current | 34mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 39Ω | |
Tolerance | ±10% | |
Diameter | 6.7mm | |
Height | 10mm | |
Dimensions | 6.7 (Dia.) x 10mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 360kHz | |
Lead Pitch | 3mm | |
Series | RLB | |
Lead Diameter | 0.65mm | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -40°C | |
Minimum Quality Factor | 60 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 10 mH | ||
Maximum DC Current 34mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 39Ω | ||
Tolerance ±10% | ||
Diameter 6.7mm | ||
Height 10mm | ||
Dimensions 6.7 (Dia.) x 10mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 360kHz | ||
Lead Pitch 3mm | ||
Series RLB | ||
Lead Diameter 0.65mm | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -40°C | ||
Minimum Quality Factor 60 | ||
- COO (Country of Origin):
- TW
Bourns RLB0812 Series Radial Inductor
RLB0812 Series Radial Inductors with a high rated current for high current circuits. The RLB0812 Series are suitable for use in power supplies, DC/DC converters and general use applications.
RoHS compliant
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:60 39Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:80 12Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite DR Radial Inductor Q:80 12Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite Leaded Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 1 mH ±10% Ferrite DR Radial Inductor Q:45 3.9Ω Rdc, RLB
- Bourns 10 mH ±10% Ferrite Leaded Inductor Q:40 25Ω Rdc, RLB0913
- Bourns 2.2 mH ±10% Ferrite DR Radial Inductor Q:15 5.9Ω Rdc, RLB
- Bourns 10 μH ±10% Ferrite Leaded Inductor Q:60 43mΩ Rdc, RLB