Bourns 330 μH ±10% Ferrite Bobbin Core Bobbin Inductor, 6.1A Idc, 74mΩ Rdc, 1140
- RS Stock No.:
- 172-8697
- Mfr. Part No.:
- 1140-331K-RC
- Brand:
- Bourns
Bulk discount available
Subtotal (1 bag of 70 units)*
£435.47
(exc. VAT)
£522.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 70 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
---|---|---|
70 - 280 | £6.221 | £435.47 |
350 - 630 | £5.991 | £419.37 |
700 + | £5.842 | £408.94 |
*price indicative
- RS Stock No.:
- 172-8697
- Mfr. Part No.:
- 1140-331K-RC
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Inductance | 330 μH | |
Maximum DC Current | 6.1A | |
Mounting Type | Radial | |
Maximum DC Resistance | 74mΩ | |
Tolerance | ±10% | |
Diameter | 1.5mm | |
Height | 1.03mm | |
Dimensions | 1.5 (Dia.) x 1.03mm | |
Core Material | Ferrite Bobbin Core | |
Lead Pitch | 1.15mm | |
Series | 1140 | |
Lead Diameter | 0.051mm | |
Terminal Type | Radial Leaded | |
Maximum Operating Temperature | +105°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Bourns | ||
Inductance 330 μH | ||
Maximum DC Current 6.1A | ||
Mounting Type Radial | ||
Maximum DC Resistance 74mΩ | ||
Tolerance ±10% | ||
Diameter 1.5mm | ||
Height 1.03mm | ||
Dimensions 1.5 (Dia.) x 1.03mm | ||
Core Material Ferrite Bobbin Core | ||
Lead Pitch 1.15mm | ||
Series 1140 | ||
Lead Diameter 0.051mm | ||
Terminal Type Radial Leaded | ||
Maximum Operating Temperature +105°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- CN
Bourns 1140 Series High Current Chokes
The 1140 series from Bourns are fixed inductors (chokes) that feature very high current capacity. Constructed with a ferrite bobbin core with an epoxy coating, these high current chokes also have VW-1 rated shrink tubing to cover the winding. These high current chokes are self-leaded, with fixed lead spacing and a centre hole that enables mechanical mounting.
2500 Vrms dielectric withstanding voltage from terminal to shrink tube cover
1000 Vrms dielectric withstanding voltage from terminal to core
1000 Vrms dielectric withstanding voltage from terminal to core
Note
The rated current causes a temperature rise of +50°C maximum and a maximum inductance drop of 5%.
Bourns Leaded Inductors (Chokes)
Related links
- Bourns 330 μH ±10% Ferrite Bobbin Core Bobbin Inductor 74mΩ Rdc, 1140
- Bourns 100 μH ±10% Ferrite Bobbin Core Bobbin Inductor 25mΩ Rdc, 1140
- Bourns 33 μH ±10% Ferrite Bobbin Core Bobbin Inductor 17mΩ Rdc, 1130
- Bourns 330 μH ±10% Ferrite Leaded Inductor Q:20 850mΩ Rdc, RL622
- Bourns 10 μH ±10% Ferrite Bobbin Core Leaded Inductor 33mΩ Rdc, 5800
- Bourns 33 μH ±10% Ferrite Bobbin Core Leaded Inductor 17mΩ Rdc, 1130
- Murata 470 μH ±10% Ferrite Bobbin Core Bobbin Inductor Q:25 160mΩ Rdc, 1400
- Murata 68 μH ±15% Ferrite Bobbin Core Bobbin Inductor Q:32 32mΩ Rdc, 1400