EPCOS 100 mH -30 → +50% Ferrite Power Line Choke, Max SRF:10kHz, 350mA Idc, 4.5Ω Rdc 250 V ac, B82731M
- RS Stock No.:
- 167-0382
- Mfr. Part No.:
- B82731M2351A030
- Brand:
- EPCOS
Subtotal (1 box of 800 units)*
£822.40
(exc. VAT)
£987.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
800 + | £1.028 | £822.40 |
*price indicative
- RS Stock No.:
- 167-0382
- Mfr. Part No.:
- B82731M2351A030
- Brand:
- EPCOS
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | EPCOS | |
Inductance | 100 mH | |
Maximum DC Current | 350mA | |
Mounting Type | Radial | |
Maximum DC Resistance | 4.5Ω | |
Tolerance | -30 → +50% | |
Length | 21mm | |
Depth | 15mm | |
Height | 20mm | |
Dimensions | 21 x 15 x 20mm | |
Core Material | Ferrite | |
Maximum Self Resonant Frequency | 10kHz | |
Lead Pitch | 12.5mm | |
Series | B82731M | |
Terminal Type | PC Pin | |
Lead Diameter | 0.6mm | |
Maximum Operating Temperature | +40°C | |
Select all | ||
---|---|---|
Brand EPCOS | ||
Inductance 100 mH | ||
Maximum DC Current 350mA | ||
Mounting Type Radial | ||
Maximum DC Resistance 4.5Ω | ||
Tolerance -30 → +50% | ||
Length 21mm | ||
Depth 15mm | ||
Height 20mm | ||
Dimensions 21 x 15 x 20mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 10kHz | ||
Lead Pitch 12.5mm | ||
Series B82731M | ||
Terminal Type PC Pin | ||
Lead Diameter 0.6mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- HU
Epcos B82731M Series Common Mode Chokes
B82731M Series Current-compensated D core double chokes, the Vertical version
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
Closed rectangular ferrite core with 2-section winding
Closed polycarbonate coil former (UL 94 V-0) without encapsulation with clearance and creepage distances ≥3 mm
High resonance frequency due to 2-section winding
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Approx. 1% stray inductance for symmetrical interference suppression
Low leakage due to closed core shape
High pulse strength
Low whirring noise
Suitable for wave soldering
Applications include, Suppression of common-mode interferences; Compact switch-mode power applications and Electronic ballasts in lamps
Related links
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke 350mA Idc B82731M
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke 350mA Idc B82731H
- EPCOS 100 mH -30 → +50% Ferrite Power Line Choke 300mA Idc B82731T
- EPCOS 22 mH -30 → +50% Ferrite Power Line Choke 800mA Idc B82731M
- EPCOS 47 mH -30 → +50% Ferrite Power Line Choke 500mA Idc B82731M
- EPCOS 10 mH -30 → +50% Ferrite Power Line Choke 1.1A Idc B82731M
- EPCOS 3.3 mH -30 → +50% Ferrite Power Line Choke 1.8A Idc B82731M
- EPCOS 39 mH -30 → +50% Ferrite Power Line Choke 600mA Idc B82731M