EPCOS 47 mH ±5% Ferrite Leaded Inductor, Max SRF:180kHz, Q:40, 30mA Idc, 230Ω Rdc, LBC

Bulk discount available

Subtotal (1 reel of 1500 units)*

£291.00

(exc. VAT)

£349.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 - 1500£0.194£291.00
3000 - 3000£0.178£267.00
4500 +£0.17£255.00

*price indicative

RS Stock No.:
166-0182
Mfr. Part No.:
B82144A2476J000
Brand:
EPCOS
Find similar products by selecting one or more attributes.
Select all

Brand

EPCOS

Inductance

47 mH

Maximum DC Current

30mA

Mounting Type

Axial

Maximum DC Resistance

230Ω

Tolerance

±5%

Diameter

5.2mm

Length

12mm

Dimensions

5.2 (Dia.) x 12mm

Core Material

Ferrite

Maximum Self Resonant Frequency

180kHz

Lead Pitch

15mm

Series

LBC

Minimum Operating Temperature

+20°C

Maximum Operating Temperature

+40°C

Terminal Type

Axial Leaded

Lead Diameter

0.8mm

Minimum Quality Factor

40

COO (Country of Origin):
HU

Epcos B82144A LBC Series Axial Inductors


Epcos B82144A LBC series RF chokes are suitable for use in telecommunications (12- or16-kHZ blocking filter), automotive electronics, energy saving lamps and entertainment electronics. They can also be used for RF blocking and filtering and decoupling and interference suppression. These inductors consist of a large ferrite drum core with enamel copper wire winding and a flame retardant lacquer coating.

High rated current
Suitable for wave soldering
Very wide inductance range
Terminals are electroplated with nickel and pure tin
Inductance indicated by colour bands in accordance with IEC 62 (μH)

Related links