EPCOS 47 μH ±5% Ferrite Leaded Inductor, Max SRF:5MHz, Q:40, 800mA Idc, 500mΩ Rdc, LBC
- RS Stock No.:
- 191-1131
- Mfr. Part No.:
- B82144A2473J000
- Brand:
- EPCOS
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 191-1131
- Mfr. Part No.:
- B82144A2473J000
- Brand:
- EPCOS
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EPCOS | |
| Inductance | 47 μH | |
| Maximum DC Current | 800mA | |
| Mounting Type | Axial | |
| Maximum DC Resistance | 500mΩ | |
| Tolerance | ±5% | |
| Diameter | 5.2mm | |
| Length | 14.8mm | |
| Dimensions | 5.2 (Dia.) x 14.8mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 5MHz | |
| Series | LBC | |
| Minimum Quality Factor | 40 | |
Select all | ||
|---|---|---|
Brand EPCOS | ||
Inductance 47 μH | ||
Maximum DC Current 800mA | ||
Mounting Type Axial | ||
Maximum DC Resistance 500mΩ | ||
Tolerance ±5% | ||
Diameter 5.2mm | ||
Length 14.8mm | ||
Dimensions 5.2 (Dia.) x 14.8mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 5MHz | ||
Series LBC | ||
Minimum Quality Factor 40 | ||
Related links
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:70 1.7Ω Rdc, BC
- Murata 47 μH ±10% Leaded Inductor Q:104 45.6mΩ Rdc, 1500
- EPCOS 100 μH ±5% Ferrite Leaded Inductor Q:40 700mΩ Rdc, LBC
- EPCOS 1 μH ±10% Ferrite Leaded Inductor Q:40 80mΩ Rdc, LBC
- EPCOS 4.7 μH ±10% Ferrite Leaded Inductor Q:40 160mΩ Rdc, LBC
- EPCOS 470 μH ±5% Ferrite Leaded Inductor Q:40 2.5Ω Rdc, LBC
- EPCOS 47 mH ±5% Ferrite Leaded Inductor Q:40 230Ω Rdc, LBC
- EPCOS 100 mH ±5% Ferrite Leaded Inductor Q:40 490Ω Rdc, LBC

