Phoenix Contact Label, 60 mm Length 0830504 Silver
- RS Stock No.:
- 269-7846
- Mfr. Part No.:
- 0830504
- Brand:
- Phoenix Contact
Subtotal (1 pack of 15 units)*
£162.915
(exc. VAT)
£195.495
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 15 + | £10.861 | £162.92 |
*price indicative
- RS Stock No.:
- 269-7846
- Mfr. Part No.:
- 0830504
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label | |
| Length | 60mm | |
| Width | 100mm | |
| Colour | Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label | ||
Length 60mm | ||
Width 100mm | ||
Colour Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact aluminium equipment marking markers have 4 bore holes. These have screw or rivet mounting type and lettering field size is 60 x 30 mm of total 1 individual labels, can be labelled with blue mark id color, blue mark id, blue mark cled.
Aluminium color
Silicone free, halogen free, cadmium free
Wipe resistance
UV resistant
