TE Connectivity Yellow White Print Cable Labels, 50.8 mm Width, 250 Per Pack Qty, 6.4 mm
- RS Stock No.:
- 914-8142
- Mfr. Part No.:
- HTCM-SCE-TP-1/4-4H-4
- Brand:
- TE Connectivity
Subtotal (1 reel of 250 units)*
£870.92
(exc. VAT)
£1,045.10
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £870.92 | £3.484 |
*price indicative
- RS Stock No.:
- 914-8142
- Mfr. Part No.:
- HTCM-SCE-TP-1/4-4H-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 250Per Pack | |
| Label Length | 6.4mm | |
| Background Colour | Yellow | |
| Print Colour | White | |
| Material | Fluoropolymer | |
| Compatible Printers | TE Printer | |
| Standards/Approvals | RoHS, EC, EU, REACH | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 250Per Pack | ||
Label Length 6.4mm | ||
Background Colour Yellow | ||
Print Colour White | ||
Material Fluoropolymer | ||
Compatible Printers TE Printer | ||
Standards/Approvals RoHS, EC, EU, REACH | ||
- COO (Country of Origin):
- CZ
HTCM-SCE High Temperature Cable Markers
High temperature non-adhesive, flat cable markers that are used to identify large cables and wire bundles in mass transit, military and aerospace environments. The markers can be applied post termination by using cable ties. The cable labels have been specially manufactured and formulated to give high temperature and low outgassing performance allowing the markers to be used in demanding environments, including space application.
Features and Benefits
Self - extinguishing
Resistant to heavy industrial fluids
Low vacuum outgassing
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Related links
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity HTCM-SCE-TP Yellow Cable Labels 6.4mm Height, 250 Qty
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity HTCM-SCE Yellow Cable Labels 6.4mm Height, 250 Qty
