TE Connectivity Yellow Yellow Print Cable Labels, 50.8 mm Width, 250 Per Pack Qty, 12.7 mm
- RS Stock No.:
- 914-8110
- Mfr. Part No.:
- CM-SCE-TP-1/2-6H-4
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 box of 250 units)*
£210.25
(exc. VAT)
£252.30
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
- Plus 2 unit(s) shipping from 29 April 2026
- Plus 8 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | £210.25 | £0.841 |
| 15 - 49 | £199.74 | £0.799 |
| 50 + | £193.43 | £0.774 |
*price indicative
- RS Stock No.:
- 914-8110
- Mfr. Part No.:
- CM-SCE-TP-1/2-6H-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Labels | |
| Label Width | 50.8mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | Yellow | |
| Label Length | 12.7mm | |
| Print Colour | Yellow | |
| Material | Radiation Cross Linked Polyolefin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Labels | ||
Label Width 50.8mm | ||
Label Quantity 250Per Pack | ||
Background Colour Yellow | ||
Label Length 12.7mm | ||
Print Colour Yellow | ||
Material Radiation Cross Linked Polyolefin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CZ
Tie-on Cable Markers CM-SCE-TP Series
Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.
Flame retardant
Fluid resistant
Easy to fit and replace
Ideal for retrofitting and repairs
Held in position with standard cable ties
Excellent print performance
Print on using thermal transfer technology
Related links
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity White Yellow Print Cable Labels 250 Per Pack Qty, 12.7 mm
- TE Connectivity White White Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity Yellow White Print Cable Labels 250 Per Pack Qty, 6.4 mm
- TE Connectivity Yellow Yellow Print Cable Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity CM-SCE Yellow Cable Labels 12.7mm Height, 250 Qty
