TE Connectivity White White Print Cable Labels, 50.8 mm Width, 250 Per Pack Qty, 50.8 mm

Subtotal (1 box of 250 units)*

£199.45

(exc. VAT)

£239.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 1 unit(s) shipping from 01 July 2026
  • Plus 2 unit(s) shipping from 15 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£199.45£0.798

*price indicative

RS Stock No.:
914-8104
Distrelec Article No.:
304-49-087
Mfr. Part No.:
CM-SCE-1/4-4H-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Labels

Label Width

50.8mm

Label Quantity

250Per Pack

Label Length

50.8mm

Background Colour

White

Print Colour

White

Material

Polyolefin

Standards/Approvals

RoHS

Compatible Printers

TE Printer

Tie-on Cable Markers CM-SCE Series


Military grade non-adhesive, flat cable markers that are used to identify large cables, pipes and wire bundles in commercial, military and aerospace environments. The markers can be applied post terminations by using cable ties.

Features and Benefits


Flame retardant

Solvent, fluid, abrasion and lubricant resistant

Easy to fit and replace

Ideal for retrofitting and repairs

Held in position with standard cable ties

Excellent print performance

Print on using dot matrix technology

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy