TE Connectivity CM-SCE Yellow Cable Labels, 50.8mm Width, 12.7mm Height, 250 Qty
- RS Stock No.:
- 914-8091
- Mfr. Part No.:
- CM-SCE-1/2-4H-4
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 914-8091
- Mfr. Part No.:
- CM-SCE-1/2-4H-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Labels | |
| Label Height | 12.7mm | |
| Label Width | 50.8mm | |
| Label Quantity | 250 | |
| Background Colour | Yellow | |
| Series | CM-SCE | |
| Material | Radiation Cross Linked Polyolefin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Labels | ||
Label Height 12.7mm | ||
Label Width 50.8mm | ||
Label Quantity 250 | ||
Background Colour Yellow | ||
Series CM-SCE | ||
Material Radiation Cross Linked Polyolefin | ||
- COO (Country of Origin):
- CZ
