TE Connectivity White Yellow Print Heat Shrink Labels, 50 mm Width, 1000 Per Pack Qty, 50 mm

Subtotal (1 reel of 1000 units)*

£622.12

(exc. VAT)

£746.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£622.12£0.622

*price indicative

RS Stock No.:
896-7790
Mfr. Part No.:
D-SCE-1K-2.4-50-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Label Width

50mm

Label Quantity

1000Per Pack

Background Colour

White

Label Length

50mm

Print Colour

Yellow

Material

Polyolefin

Standards/Approvals

No

COO (Country of Origin):
CZ

D-SCE Heat Shrink Markers


D-SCE heat shrink identification markers are designed to operate in chemically hazardous conditions at elevated temperatures for extended periods of time, where strain relief, electrical insulation and protection from mechanical abuse is required. The heat shrink sleeves can be printed on directly for identification purposes; they also provide terminal insulation and strain relief. They are ideally suited for use in rail, aerospace, and construction industries.

Features and benefits

• Excellent resistance to organic fluids, common fuels, lubricants and solvents

• Offers insulation and strain relief

• Dot matrix and thermal transfer printable

• Supplied in a ladder format

• Shrink ratio of 3:1, allowing the sleeve to cover a wide range of diameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy