TE Connectivity White Yellow Print Heat Shrink Labels, 50.8 mm Width, 250 Per Pack Qty, 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

£160.68

(exc. VAT)

£192.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 12 unit(s) shipping from 08 July 2026
  • Plus 12 unit(s) shipping from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14£160.68£0.643
15 - 49£156.02£0.624
50 +£151.51£0.606

*price indicative

RS Stock No.:
267-2433
Mfr. Part No.:
TMS-SCE-1/4-2.0-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Label Width

50.8mm

Label Quantity

250Per Pack

Label Length

50mm

Background Colour

White

Print Colour

Yellow

Standards/Approvals

No

Compatible Printers

Standard office equipment

High-performance (Military Specification – TMS-SCE)


High-performance, heat-shrinkable identification marker sleeves allow both sides of the sleeves to be easily printed on, for easy readability of substantial amounts of information. The cable markers are designed to meet the wire and cable marking needs of manufacturers with high performance requirements.

Features and Benefits


• 3:1 Heat-shrinkable polyolefin sleeves

• Flame-retardant

• Resistance against abrasion, aggressive cleaning solvents and military fuels and oils

• Provides insulation and strain relief

• Print is permanent

• Minimum recovery temperature is +120°C

Approvals

MIL-1-23053/5 Class 1; UL Listed 224; CSA Certified Mark Permanence, MIL-M-81531; MIL-STD202F

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy