TE Connectivity White White Print Heat Shrink Labels, 90.18 mm Width, 250 Per Pack Qty, 50 mm
- RS Stock No.:
- 266-0008
- Mfr. Part No.:
- RPS-8-4/2.0-9
- Brand:
- TE Connectivity
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 250 units)*
£161.97
(exc. VAT)
£194.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 5 unit(s) shipping from 08 July 2026
- Plus 40 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 14 | £161.97 | £0.648 |
| 15 - 49 | £153.86 | £0.615 |
| 50 + | £145.77 | £0.583 |
*price indicative
- RS Stock No.:
- 266-0008
- Mfr. Part No.:
- RPS-8-4/2.0-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 90.18mm | |
| Label Quantity | 250Per Pack | |
| Background Colour | White | |
| Label Length | 50mm | |
| Print Colour | White | |
| Standards/Approvals | EU RoHS, REACH, ELV | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 90.18mm | ||
Label Quantity 250Per Pack | ||
Background Colour White | ||
Label Length 50mm | ||
Print Colour White | ||
Standards/Approvals EU RoHS, REACH, ELV | ||
- COO (Country of Origin):
- CZ
Commercial Identification Marker (Ready Print)
Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a ladder configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.
Features and benefits
• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.
• 3:1 shrink ratio
• Flame-retardant
• Resistance against abrasion, aggressive cleaning solvents and industrial fluids
Standards
UL224
Related links
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50.8 mm
- TE Connectivity White White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
