TE Connectivity White White Print Heat Shrink Cable Marker, 4.75 mm Width, 250 Per Pack Qty, 50 mm

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 250 units)*

£141.75

(exc. VAT)

£170.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,250 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
250 - 250£0.567£141.75
500 - 500£0.551£137.75
750 - 750£0.536£134.00
1000 - 1000£0.522£130.50
1250 +£0.508£127.00

*price indicative

RS Stock No.:
265-7051
Distrelec Article No.:
304-49-082
Mfr. Part No.:
5273550001
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Cable Marker

Label Width

4.75mm

Label Quantity

250Per Pack

Label Length

50mm

Background Colour

White

Print Colour

White

Laminated

No

Material

Cross Linked Polyolefin

Standards/Approvals

RoHS

Compatible Printers

1-2186500-1

COO (Country of Origin):
CZ
The TE Connectivity TMS-SCE military grade, heat shrink identification marker sleeving used for the identification of wire and cables. Made from durable, flame retarded, radiation cross linked heat shrinkable polyolefin. Supplied in ’ladder format’, sleeves are presented for ease of printing and kitting. TMS-SCE is a thin wall, light weight, fast recovery 3:1 shrink ratio sleeve, allowing the customer to cover a wide range of cable diameters.

Self-extinguishing, non-flame propagating

Military grade performance

Can be laser marked for superior performance

Pre-termination cable identification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy