TE Connectivity White White Print Heat Shrink Labels, 50 mm Width, 250 Per Pack Qty, 50 mm

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

£130.89

(exc. VAT)

£157.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
  • Plus 20 unit(s) shipping from 01 July 2026
  • Plus 8 unit(s) shipping from 23 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
1 - 14£130.89£0.524
15 - 49£127.10£0.508
50 +£123.43£0.494

*price indicative

RS Stock No.:
196-9449
Distrelec Article No.:
304-38-767
Mfr. Part No.:
RPS-18-12/2.0-9
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heat Shrink Labels

Label Width

50mm

Label Quantity

250Per Pack

Label Length

50mm

Background Colour

White

Print Colour

White

Material

New Compound

Standards/Approvals

EU RoHS, ELV, REACH

COO (Country of Origin):
CZ

Commercial Identification Marker (Ready Print)


Thin wall, flame retarded radiation cross-linked polyolefin heat-shrinkable tubing, assembled as cut sleeves in a “ladder” configuration. Ideal for marking wires and cables by computer-based printing onto sleeves. The sleeves can also provide terminal insulation and strain relief.

Features and benefits

• Ready print markers are designed to meet the wire identification needs of commercial and industrial manufacturers.

• 3:1 shrink ratio

• Flame-retardant

• Resistance against abrasion, aggressive cleaning solvents and industrial fluids

Standards

UL224

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy