TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm Width, 1000 Per Pack Qty, 50 mm
- RS Stock No.:
- 189-0782
- Distrelec Article No.:
- 304-53-329
- Mfr. Part No.:
- E66448-000
- Brand:
- TE Connectivity
Subtotal (1 box of 1000 units)*
£914.64
(exc. VAT)
£1,097.57
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £914.64 | £0.915 |
*price indicative
- RS Stock No.:
- 189-0782
- Distrelec Article No.:
- 304-53-329
- Mfr. Part No.:
- E66448-000
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Heat Shrink Labels | |
| Label Width | 50mm | |
| Label Quantity | 1000Per Pack | |
| Background Colour | Yellow | |
| Label Length | 50mm | |
| Print Colour | White | |
| Material | Cross Linked Polyolefin | |
| Standards/Approvals | EC, RoHS, EU, REACH | |
| Compatible Printers | TE Printer | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Heat Shrink Labels | ||
Label Width 50mm | ||
Label Quantity 1000Per Pack | ||
Background Colour Yellow | ||
Label Length 50mm | ||
Print Colour White | ||
Material Cross Linked Polyolefin | ||
Standards/Approvals EC, RoHS, EU, REACH | ||
Compatible Printers TE Printer | ||
- COO (Country of Origin):
- CZ
Thin walled, zero-halogen, low smoke/toxicity, radiation cross-linked, polyolefin heat-shrinkable tubing when limited fire hazard characteristics are necessary.
2:1 shrink ratio
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military
Related links
- TE Connectivity Yellow White Print Heat Shrink Labels 1000 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 50 mm
- TE Connectivity Yellow Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity Yellow White Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 250 Per Pack Qty, 50 mm
- TE Connectivity White Yellow Print Heat Shrink Labels 50 mm
