TE Connectivity HX-SCX Yellow Heatshrink Labels, 50mm Width, 1000 Qty

Stock information currently inaccessible
RS Stock No.:
189-0778
Mfr. Part No.:
F18659-000
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Heatshrink Labels

Label Width

50mm

Diameter

3.2mm

Label Quantity

1000

Background Colour

Yellow

Series

HX-SCX

Material

Cross Linked Polyolefin

COO (Country of Origin):
CZ
Thin walled, zero-halogen, low smoke/toxicity, radiation cross-linked, polyolefin heat-shrinkable tubing when limited fire hazard characteristics are necessary.

2:1 shrink ratio
Zero Halogen
Low Toxic Fumes
Low Smoke
Self-extinguishing
Low heat release rate
HX-SCE is formulated to give low fire hazard properties
Operating temperature range -55°C to +105°C
Applications
Rail
Marine
Aerospace
Industrial
Military