Phoenix Contact on White Label Printer Tape, 40 mm Length, 30 mm Width, 12 mm Label Length, 30 mm Label Width

Subtotal (1 unit)*

£549.06

(exc. VAT)

£658.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£549.06

*price indicative

RS Stock No.:
484-139
Mfr. Part No.:
0819550
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Tape Width

30mm

Product Type

Label Printer Tape

Compatible Printers

THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL 2.0, THERMOMARK X1.2, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLL, THERMOMARK ROLL X1

Background Colour

White

Tape Length

40mm

Label Width

30mm

Label Length

12mm

Number of Labels per Roll

500

Standards/Approvals

DIN EN ISO 4892-2:2021-11, ANSI/UL 969-2018:03, EN ISO 1518-1:2023, ISO 175:2010, DIN EN 61010-1 (VDE 0411-1), DIN EN ISO 2409:2020-12, DIN EN IEC 60068-2-11 (VDE 0468-2-11):2022-10, EN ISO 22479:2022-06

COO (Country of Origin):
PL
The Phoenix Contact Plastic label roll is white and unlabeled, designed for compatibility with THERMOMARK labeling systems including E.300 (D), 600 (D), ROLL 2.0, ROLL, ROLL X1, ROLLMASTER 300/600, and X1.2. It features an adhesive mounting type and contains 500 individual labels, each with a text field height of 12 mm and a width of 30 mm.

Adhesive Acrylic

Color white (RAL 9010)

Material Polyester

Components Silicone-free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy