Phoenix Contact 0803374 Black Label Printer Ribbon, 110 mm Width
- RS Stock No.:
- 188-1716
- Mfr. Part No.:
- 0803374
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£79.04
(exc. VAT)
£94.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 22 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £79.04 |
*price indicative
- RS Stock No.:
- 188-1716
- Mfr. Part No.:
- 0803374
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Printer Ribbon | |
| Compatible Printers | THERMOMARK PRIME | |
| Print Colour | Black | |
| Ribbon Length | 70m | |
| Ribbon Width | 110mm | |
| Material | Polyester | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Printer Ribbon | ||
Compatible Printers THERMOMARK PRIME | ||
Print Colour Black | ||
Ribbon Length 70m | ||
Ribbon Width 110mm | ||
Material Polyester | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
Phoenix Contact TMP-RIBBON 110 BK 100 Series Label Printer Ribbon, Black Print Colour, 70m Ribbon Length - 0803374
This ink ribbon cartridge is designed for use in label printers, ensuring quality printing results. With a length of 70m and a width of 110mm, it is suitable for various labelling tasks. It is ideal for thermal transfer printing, producing clear labels for a range of applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Black printer ribbon delivers clear, legible prints
• Thermal transfer ribbon provides durability and fade resistance
• 70m ribbon length allows for extended usage
• 110mm width accommodates larger label formats
• Suitable for industrial environments for consistent performance
• Compatible with specific product groups for ease of printing
Applications
• Ideal for printing labels in industrial settings
• Used with automation and electrical labelling systems
• Effective for creating product identification labels
• Compatible with selected THERMOMARK PRIME printers
Can it be used in various label printers?
Yes, it is compatible with selected models of label printers.
Will it provide durable prints in challenging environments?
Yes, it is designed to perform well in industrial conditions.
Is it easy to replace when the ribbon runs out?
Yes, it allows for straightforward installation and replacement.
What is the recommended storage temperature for this ink ribbon?
It is best stored between 5°C and 35°C for optimal performance.
Related links
- Brady 030253 Black Label Printer Ribbon, 110 mm Width
- HellermannTyton 556-00246 Black Label Printer Ribbon, 110 mm Width
- TE Connectivity 557721-000 Black Label Printer Ribbon, 110 mm Width
- TE Connectivity 742412-000 Black Label Printer Ribbon, 110 mm Width
- Brady B30-R6000HF Black Label Printer Ribbon, 110 mm Width
- Brady 196511 Black Label Printer Ribbon, 110 mm Width
- Phoenix Contact 5148007 Black Label Printer Ribbon, 110 mm Width
- Weidmüller 2005070000 Black Label Printer Ribbon, 110 mm Width
