RS PRO 950ml Polypropylene Wide Neck Storage Bottle
- RS Stock No.:
- 478-1719
- Brand:
- RS PRO
Image representative of range
Subtotal (1 box of 24 units)*
£193.26
(exc. VAT)
£231.91
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £193.26 | £8.053 |
*price indicative
- RS Stock No.:
- 478-1719
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Polypropylene | |
| Product Type | Lab Bottle | |
| Capacity | 950ml | |
| Neck Type | Wide Neck | |
| Bottle Type | Storage Bottle | |
| Diameter | 120 mm | |
| Standards/Approvals | No | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Polypropylene | ||
Product Type Lab Bottle | ||
Capacity 950ml | ||
Neck Type Wide Neck | ||
Bottle Type Storage Bottle | ||
Diameter 120 mm | ||
Standards/Approvals No | ||
Length 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
RS PRO 950 ml PP Wide-Neck Storage Bottle
Looking for trustworthy storage solutions for your lab? Choose these wide-neck storage bottles from RS PRO. They're often used in industrial and educational laboratories to store powders, liquids and other materials safely.
The bottles are made from translucent polypropylene (PP), so you can clearly see your samples. This material is also long-lasting, as it resists both corrosion and chemicals. You can sterilise these bottles in autoclaves, as PP will withstand temperatures of up to +121°C.
You'll commonly find this type of bottle used in laboratories, to organise samples and keep your working environment ordered. Each bottle has a moulded Society of the Plastics Industry (SPI) recycling code that allows recyclers to easily identify the type of plastic material.
Features and Benefits
Related links
- RS PRO 7ml Polypropylene Wide Neck Storage Bottle
- RS PRO 30ml Polypropylene Wide Neck Storage Bottle
- RS PRO 40ml Polypropylene Wide Neck Storage Bottle
- RS PRO 50ml Polypropylene Wide Neck Storage Bottle
- RS PRO 150ml Polypropylene Wide Neck Storage Bottle
- RS PRO 120ml Polypropylene Wide Neck Storage Bottle
- RS PRO 400ml Polypropylene Wide Neck Storage Bottle
- RS PRO 1L Polypropylene Wide Neck Storage Bottle
