Cole Hersee IP67 Key Switch, 10A 4-Way Straight-Key
- RS Stock No.:
- 905-8803
- Mfr. Part No.:
- 95060
- Brand:
- Cole Hersee
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£28.69
(exc. VAT)
£34.43
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 80 unit(s) ready to ship
- Plus 14 unit(s) ready to ship from another location
- Plus 180 unit(s) shipping from 30 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £28.69 |
| 5 - 9 | £26.77 |
| 10 - 19 | £25.70 |
| 20 - 49 | £24.78 |
| 50 + | £23.93 |
*price indicative
- RS Stock No.:
- 905-8803
- Mfr. Part No.:
- 95060
- Brand:
- Cole Hersee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cole Hersee | |
| Product Type | Key Switch | |
| Number of Positions | 4 | |
| Switch Operation | Off-Start | |
| Housing Material | Plastic | |
| Switch Contact Current | 10A | |
| IP Rating | IP67 | |
| Key Type | Straight | |
| Terminal Type | Screw | |
| Bezel Shape | Round | |
| Contact DC Voltage | 12V dc | |
| Standards/Approvals | RoHS | |
| Contact Material | Nickel Plated Brass | |
| Series | 95060 | |
| Select all | ||
|---|---|---|
Brand Cole Hersee | ||
Product Type Key Switch | ||
Number of Positions 4 | ||
Switch Operation Off-Start | ||
Housing Material Plastic | ||
Switch Contact Current 10A | ||
IP Rating IP67 | ||
Key Type Straight | ||
Terminal Type Screw | ||
Bezel Shape Round | ||
Contact DC Voltage 12V dc | ||
Standards/Approvals RoHS | ||
Contact Material Nickel Plated Brass | ||
Series 95060 | ||
- COO (Country of Origin):
- TW
Cole Hersee Key Switch
The Cole Hersee key switch is an innovative, ignition device. It is supplied with two booted keys. It has 4 positions with spring return from the start to the Ign/ACC position. The device uses O-rings and ultrasonic welds to seal the front and contact area (with connector fitted). The rear connector accepts the Deutsch DT06-6S connector or an equivalent compatible connector.
Features and Benefits
Contact current rating of 10A
Straight key
Screw terminal
Plastic case material
Bezel shape is round
Automotive applications
Depth behind panel is 49.52mm
Contact material is nickel plated brass
Voltage rating is 12VDC
Applications
Corridor
Restroom lighting controls
Certifications
IP67 rated for front and contact area
SAE J259
CULus
Related links
- Schneider Electric IP21D Key Switch, 10A Straight-Key
- Schneider Electric IP69 IP66 1 NO, 10A 2-Way 455-Key
- Siemens IP67 IP66 Key Switch 10A 3-Way
- Schneider Electric IP69 IP69K 2 NO, 10A 2-Way 455-Key
- RAFI IP65 Key Switch, 4A 1-Way Straight-Key
- EAO IP65 Key Switch 2-Way Straight-Key
- Honeywell Key Switch, 20A 3-Way Straight-Key
- Schneider Electric IP55 Key Switch 3A 3-Way Straight-Key
