TE Connectivity Keylock Switch, SPST, 1 A @ 28 V dc 2-Way
- RS Stock No.:
- 783-1230
- Mfr. Part No.:
- 2SKF131AEL01
- Brand:
- TE Connectivity
Stock information currently inaccessible
- RS Stock No.:
- 783-1230
- Mfr. Part No.:
- 2SKF131AEL01
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Positions | 2 | |
| Switch Operation | Latching | |
| Contact Configuration | SPST | |
| Contact Current Rating | 1 A @ 28 V dc | |
| Terminal Type | Screw | |
| Case Material | Zinc Alloy | |
| Application | Medium Security | |
| Contact Material | Silver | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Switch Operation Latching | ||
Contact Configuration SPST | ||
Contact Current Rating 1 A @ 28 V dc | ||
Terminal Type Screw | ||
Case Material Zinc Alloy | ||
Application Medium Security | ||
Contact Material Silver | ||
- COO (Country of Origin):
- CN
