TE Connectivity Key Switch, Single Pole, 1A 2-Way Standard-Key
- RS Stock No.:
- 468-911
- Mfr. Part No.:
- 2-1437597-3
- Brand:
- TE Connectivity
Subtotal (1 bag of 3 units)*
£154.12
(exc. VAT)
£184.94
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 + | £154.12 | £51.373 |
*price indicative
- RS Stock No.:
- 468-911
- Mfr. Part No.:
- 2-1437597-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Number of Positions | 2 | |
Switch Operation | On-Off | |
Contact Configuration | Single Pole | |
Contact Current Rating | 1A | |
Key Type | Standard | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Number of Positions 2 | ||
Switch Operation On-Off | ||
Contact Configuration Single Pole | ||
Contact Current Rating 1A | ||
Key Type Standard | ||
- COO (Country of Origin):
- US
The TE Connectivity keylock switch offers a reliable solution for various applications, ensuring both functionality and security. With a robust stainless steel frame and a design that allows for easy panel mounting, this switch is ideal for environments where safety is paramount. It features a dual-position mechanism that allows users to easily select 'Off' or 'On' with a simple key removal option. Rated for high performance at 1 A and designed to operate within a voltage range of 110 VAC to 120 VAC, the switch delivers dependable operation in diverse scenarios. Its thoughtful engineering ensures durability with a 10,000-cycle lifespan and low contact resistance, making it suitable for demanding industrial requirements. This switch not only provides a solid performance but also meets stringent compliance standards for safety and environmental impact.
Robust construction using stainless steel enhances durability
Easy installation with a panel mount design simplifies setup
Versatile operation with dual-position functionality
Key removal option adds an extra layer of security
Designed for efficient electrical performance and low contact resistance
Meets strict compliance standards for RoHS and environmental safety
Easy installation with a panel mount design simplifies setup
Versatile operation with dual-position functionality
Key removal option adds an extra layer of security
Designed for efficient electrical performance and low contact resistance
Meets strict compliance standards for RoHS and environmental safety
Related links
- Siemens IP65 Key Switch 2-Way Standard-Key
- Eaton IP66 Key Switch 6A 2-Way Standard-Key
- EAO IP65 Keylock Switch, 5 A 2-Way Standard-Key
- EAO IP65 Keylock Switch 5 A 2-Way Standard-Key
- TE Connectivity Key Switch, SPST
- TE Connectivity Key Lock for SKF
- TE Connectivity Keylock Switch 1A 2-Way
- Eaton IP66 Key Switch 6A 3-Way Standard-Key