Siemens SIRIUS ACT 3SU10 3-position Key Switch Head, Latching, 22mm Cutout
- RS Stock No.:
- 193-5292
- Mfr. Part No.:
- 3SU1000-4JL11-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£36.26
(exc. VAT)
£43.51
(inc. VAT)
FREE delivery for orders over £50.00
- Shipping from 11 November 2025
Units | Per unit |
|---|---|
| 1 + | £36.26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 193-5292
- Mfr. Part No.:
- 3SU1000-4JL11-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Cutout Diameter | 22mm | |
| Number of Positions | 3 | |
| Key Type | 73033 | |
| Key Withdrawal Position | I + O + II | |
| Switch Actuation | Latching | |
| IP Rating | IP66, IP67, IP69(IP69K) | |
| Angle of Throw | 45° | |
| Number of Keys | 2 | |
| Maximum Operating Temperature | +70°C | |
| Mechanical Life | 1000000 | |
| Minimum Operating Temperature | -25°C | |
| Better World Product | Yes | |
| Better World Claim | Extended product life, Low carbon manufacture | |
Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Cutout Diameter 22mm | ||
Number of Positions 3 | ||
Key Type 73033 | ||
Key Withdrawal Position I + O + II | ||
Switch Actuation Latching | ||
IP Rating IP66, IP67, IP69(IP69K) | ||
Angle of Throw 45° | ||
Number of Keys 2 | ||
Maximum Operating Temperature +70°C | ||
Mechanical Life 1000000 | ||
Minimum Operating Temperature -25°C | ||
Better World Product Yes | ||
Better World Claim Extended product life, Low carbon manufacture | ||
- COO (Country of Origin):
- CZ
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens SIRIUS ACT 3SU10 3-position Key Switch Head 22mm Cutout
- Siemens SIRIUS ACT 3SU10 2-position Key Switch Head 22mm Cutout
- Siemens SIRIUS ACT 3SU10 4-position Key Switch Head 22mm Cutout
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips

