TE Connectivity Shunt Female Straight Black Shunt 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 863-9296
- Mfr. Part No.:
- 382811-5
- Brand:
- TE Connectivity
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 14)
£0.715
(exc. VAT)
£0.858
(inc. VAT)
- RS Stock No.:
- 863-9296
- Mfr. Part No.:
- 382811-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Type | Shunt | |
| Number of Contacts | 2 | |
| Pitch | 2.54mm | |
| Gender | Female | |
| Colour | Black | |
| Number of Rows | 1 | |
| Length | 6.35mm | |
| Width | 5.08mm | |
| Depth | 2.54mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Series Number | 382811 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Type Shunt | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Black | ||
Number of Rows 1 | ||
Length 6.35mm | ||
Width 5.08mm | ||
Depth 2.54mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Orientation Straight | ||
Series Number 382811 | ||
Non Compliant
- COO (Country of Origin):
- MX

