TE Connectivity, AMPMODU Shunt Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- RS Stock No.:
- 165-0920
- Mfr. Part No.:
- 382811-9
- Brand:
- TE Connectivity
Subtotal (1 box of 1500 units)*
£349.50
(exc. VAT)
£420.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
---|---|---|
1500 + | £0.233 | £349.50 |
*price indicative
- RS Stock No.:
- 165-0920
- Mfr. Part No.:
- 382811-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Type | Open Top | |
Number of Contacts | 2 | |
Pitch | 2.54mm | |
Gender | Female | |
Colour | Red | |
Number of Rows | 1 | |
Length | 5.08mm | |
Width | 2.54mm | |
Depth | 6.35mm | |
Series | AMPMODU | |
Contact Material | Phosphor Bronze | |
Contact Plating | Gold over Nickel | |
Orientation | Straight | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Type Open Top | ||
Number of Contacts 2 | ||
Pitch 2.54mm | ||
Gender Female | ||
Colour Red | ||
Number of Rows 1 | ||
Length 5.08mm | ||
Width 2.54mm | ||
Depth 6.35mm | ||
Series AMPMODU | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold over Nickel | ||
Orientation Straight | ||
- COO (Country of Origin):
- MX
TE Connectivity AMPMODU 2 Position Economy Low Profile Shunts
AMPMODU 2 position Economy low profile shunts with a 2.54mm centerline. These AMPMODU economy low profile shunts have an open top design with a height of 6.35mm, a one piece contact construction and are stackable. The housings of these AMPMODU shunts are made from UL 94V-0 rated black glass filled polyester. There is a choice of contact platings for these AMPMODU economy low profile shunts, please refer to datasheet on our website for details.
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity, AMPMODU Shunt Female Straight Red Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Blue Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Shunt Female Straight Black Open Top 2 Way 1 Row 5.08mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Green Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU Mod IV Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch
- TE Connectivity, AMPMODU NOVO Shunt Female Straight Black Open Top 2 Way 1 Row 2.54mm Pitch