Siemens 2-Axis Joystick Lever Momentary, IP67, IP65
- RS Stock No.:
- 193-4884
- Mfr. Part No.:
- 3SU1000-7BC10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£54.25
(exc. VAT)
£65.10
(inc. VAT)
FREE delivery for orders over £60.00
- Ready to ship from 06 July 2026
Units | Per unit |
|---|---|
| 1 + | £54.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 193-4884
- Mfr. Part No.:
- 3SU1000-7BC10-0AA0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Joystick | |
| Number of Axes | 2 | |
| Switch Technology | Momentary | |
| IP Rating | IP67, IP65 | |
| Handle Type | Lever | |
| Contact Configuration | SPST | |
| Contact Material | Plastic | |
| Joystick Travel | 30 ° | |
| Terminal Type | Screw | |
| Mechanical Life | 500000Cycles | |
| Standards/Approvals | CSA, UKCA, UL, RoHS, EAC, CE | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Joystick | ||
Number of Axes 2 | ||
Switch Technology Momentary | ||
IP Rating IP67, IP65 | ||
Handle Type Lever | ||
Contact Configuration SPST | ||
Contact Material Plastic | ||
Joystick Travel 30 ° | ||
Terminal Type Screw | ||
Mechanical Life 500000Cycles | ||
Standards/Approvals CSA, UKCA, UL, RoHS, EAC, CE | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CH
Siemens Joystick Switch, Mechanical Interlocking, Momentary Contact Type - SIRIUS ACT Series - 3SU1000-7BC10-0AA0
Features & Benefits
Is this joystick switch waterproof?
How reliable is this product?
Related links
- Siemens 2-Axis Joystick Stick Momentary IP65
- Siemens 2-Axis Joystick Round Momentary IP65 10A
- Siemens 2-Axis Joystick Stick Momentary IP67
- EAO 2-Axis Joystick Lever Momentary 250 V ac, 5A
- Alps Alpine 2-Axis Joystick Lever Momentary
- Eaton 2-Axis Joystick Lever Momentary 0A
- Eaton 2-Axis Joystick Lever Momentary 400 V ac, 400 V dc
- Eaton 2-Axis Joystick Lever Momentary 415 V ac, 415 V dc
