RS Better World
Siemens 2-Axis Joystick Stick Momentary, IP65, IP67
- RS Stock No.:
- 193-3231
- Mfr. Part No.:
- 3SU1000-7AE10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
£54.25
(exc. VAT)
£65.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 193-3231
- Mfr. Part No.:
- 3SU1000-7AE10-0AA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Axes | 2 | |
| Series | SIRIUS ACT 3SU10 | |
| Product Type | Joystick | |
| Switch Technology | Momentary | |
| IP Rating | IP65, IP67 | |
| Handle Type | Stick | |
| Contact Configuration | SPST | |
| Contact Material | Plastic | |
| Joystick Travel | 30 ° | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS, CSA, CE, UKCA, UL, EAC | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Axes 2 | ||
Series SIRIUS ACT 3SU10 | ||
Product Type Joystick | ||
Switch Technology Momentary | ||
IP Rating IP65, IP67 | ||
Handle Type Stick | ||
Contact Configuration SPST | ||
Contact Material Plastic | ||
Joystick Travel 30 ° | ||
Terminal Type Screw | ||
Standards/Approvals RoHS, CSA, CE, UKCA, UL, EAC | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- CH
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Note: Single device, please order holders and modules separately.
Related links
- Siemens 2-Axis Joystick Stick Momentary IP67
- Siemens 2-Axis Joystick Stick Momentary IP65
- Schneider Electric 2-Axis Joystick Stick Momentary 230 V ac
- Eaton 2-Axis Joystick Stick Momentary, IP66
- Eaton 2-Axis Joystick Stick Momentary 0A
- ABB 2-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary, IP66
- Eaton 4-Axis Joystick Stick Momentary 0A
