RS Better World
Siemens Joystick Round, IP65, IP20, IP67, 10A
- RS Stock No.:
- 182-8424
- Mfr. Part No.:
- 3SU1100-7AC10-1NA0
- Brand:
- Siemens
Subtotal (1 unit)*
£57.27
(exc. VAT)
£68.72
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 24 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.27 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 182-8424
- Mfr. Part No.:
- 3SU1100-7AC10-1NA0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Joystick | |
| Series | SIRIUS ACT 3SU11 | |
| IP Rating | IP65, IP20, IP67 | |
| Handle Type | Round | |
| Switch Contact Current | 10A | |
| Contact Configuration | SPDT | |
| Contact Material | Silver Alloy | |
| Terminal Type | Screw | |
| Standards/Approvals | RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Joystick | ||
Series SIRIUS ACT 3SU11 | ||
IP Rating IP65, IP20, IP67 | ||
Handle Type Round | ||
Switch Contact Current 10A | ||
Contact Configuration SPDT | ||
Contact Material Silver Alloy | ||
Terminal Type Screw | ||
Standards/Approvals RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- DE
Coordinate switch, 22 mm, round, plastic, black, 2 switch positions, horizontal, momentary contact type, without mechanical interlocking in O position, with holder, 1 NO, 1 NO, screw terminal.
