GUYARD BOL 42225050 Light Blue, Heat Insulating Jacket, M

Subtotal (1 unit)*

£194.33

(exc. VAT)

£233.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£194.33

*price indicative

RS Stock No.:
340-512
Mfr. Part No.:
BOL 42225050 MT
Brand:
GUYARD
Find similar products by selecting one or more attributes.
Select all

Brand

GUYARD

Size

M

Clothing Type

Jacket

Colour

Light Blue

Material Properties

Heat Insulating

Gender

Unisex

Style

Full Body

Series

BOL 42225050

RoHS Status: Exempt

COO (Country of Origin):
FR
The GUYARD Bolero is made from high quality cowhide crust and features an officer collar crafted from natural, vegetable tanned sheepskin. The design includes a removable apron that matches the bolero material for a cohesive look. It has an invisible front closure secured by three press studs and is sewn with 100% ARAMIDE® thread for durability. The bolero has dimensions of 50x50 cm and a back height of approximately 36 cm, offering both function and style.

Class 2 A1+A2 ISO 11611 protection standard
ISO 13688 standard
Bolero attachment system provided by six snaps
Elasticated cuffs

Related links