Eaton 4-Pole Surface Isolator Switch -, IP40, 100A, 11.8 kW
- RS Stock No.:
- 922-7263
- Distrelec Article No.:
- 302-55-603
- Mfr. Part No.:
- 276285 IS-100/4
- Brand:
- Eaton
Subtotal (1 unit)*
£95.90
(exc. VAT)
£115.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 1 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.90 |
*price indicative
- RS Stock No.:
- 922-7263
- Distrelec Article No.:
- 302-55-603
- Mfr. Part No.:
- 276285 IS-100/4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 4 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP40 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Switching Current | 100A | |
| Series | IS | |
| Auxiliary Contacts Available | No | |
| Terminal Type | Lift | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | 0°C | |
| Switching Power | 11.8kW | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | EN, DIN, IEC | |
| Hazardous Area Certification | No | |
| Width | 70.8mm | |
| Depth | 60mm | |
| Length | 60mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 4 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP40 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Switching Current 100A | ||
Series IS | ||
Auxiliary Contacts Available No | ||
Terminal Type Lift | ||
Padlock Compatibility No | ||
Minimum Operating Temperature 0°C | ||
Switching Power 11.8kW | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals EN, DIN, IEC | ||
Hazardous Area Certification No | ||
Width 70.8mm | ||
Depth 60mm | ||
Length 60mm | ||
- COO (Country of Origin):
- RO
Eaton Isolator Switch, 100A Maximum Current, 415V Voltage Rating - 276285 IS-100/4
This isolator switch is a 4-pole device designed for efficient electrical control in various applications. With a maximum current capacity of 100A and a voltage rating of 415V, it is suited for 3-phase systems, providing reliable performance under demanding conditions. Built with an IP40 rating, this switch is Ideal for industrial environments. Dimensions include a length of 60mm, a width of 70.8mm, and a depth of 60mm, ensuring a Compact fit for your installations.
Features & Benefits
• Offers a robust switch rating of 2kA for heavy-duty usage
• Designed for easy operation with a single throw configuration
• Equipped with lift terminals for secure connections
• Normal state configuration includes four normally open contacts
• Durable construction suitable for a variety of industrial settings
• Designed for easy operation with a single throw configuration
• Equipped with lift terminals for secure connections
• Normal state configuration includes four normally open contacts
• Durable construction suitable for a variety of industrial settings
Applications
• Used in commercial electrical distribution systems
• Integrates with automation equipment for controlling power
• Utilised in manufacturing facilities for machinery control
• Suitable for electrical panel boards and switchgear
• Integrates with automation equipment for controlling power
• Utilised in manufacturing facilities for machinery control
• Suitable for electrical panel boards and switchgear
What is the significance of the switch's 4-pole configuration?
The 4-pole configuration allows for the simultaneous disconnection of all phases in a 3-phase system, thereby ensuring safety during maintenance and preventing potential electrical hazards.
How does the IP40 rating benefit users in industrial settings?
The IP40 rating indicates protection against solid objects larger than 1mm, making the switch suitable for environments with dust or particles, thus enhancing operational reliability.
What are the advantages of using a lift Terminal type for connections?
Lift terminals offer a strong and secure connection, reducing the risk of loose wiring and ensuring that electrical performance remains stable under load.
In which temperature conditions can this switch operate effectively?
It can function efficiently within a temperature range of -5°C to +40°C, making it versatile for varying environmental conditions in industrial applications.
Note
Eaton formerly known as Moeller
Related links
- Schneider Electric 4-Pole Surface Isolator Switch - 100A, 22 kW
- Siemens 3-Pole Surface Isolator Switch - 100A, 68 kW
- Siemens 3-Pole Surface Isolator Switch - 100A, 85 kW
- Eaton 4-Pole Surface Isolator Switch - 100A, 6.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A
- Eaton 2-Pole Surface Mount Isolator Switch - 100A
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Schneider Electric 4-Pole Surface Isolator Switch - 63A, 22 kW




