Littelfuse 1P Pole Panel Mount Isolator Switch - 300A Maximum Current
- RS Stock No.:
- 876-8470
- Mfr. Part No.:
- 75908BX
- Brand:
- Littelfuse
Stock information currently inaccessible
- RS Stock No.:
- 876-8470
- Mfr. Part No.:
- 75908BX
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Number of Poles | 1P | |
| Maximum Current | 300A | |
| Mounting Type | Panel Mount | |
| Voltage Rating | 6 → 36V dc | |
| Normal State Configuration | SPDT | |
| Series | 75908 | |
| Switch Rating | 2000A | |
| Throw Configuration | NO/NC | |
| Terminal Type | Quick Connect | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Number of Poles 1P | ||
Maximum Current 300A | ||
Mounting Type Panel Mount | ||
Voltage Rating 6 → 36V dc | ||
Normal State Configuration SPDT | ||
Series 75908 | ||
Switch Rating 2000A | ||
Throw Configuration NO/NC | ||
Terminal Type Quick Connect | ||
- COO (Country of Origin):
- MX
