Eaton 3P+N Pole Isolator Switch - 20A Maximum Current, 6.5kW Power Rating, IP65
- RS Stock No.:
- 330-8111
- Mfr. Part No.:
- 207151 & T0-2-8900/I1/SVB
- Brand:
- Eaton
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£185.97
(exc. VAT)
£223.16
(inc. VAT)
- RS Stock No.:
- 330-8111
- Mfr. Part No.:
- 207151 & T0-2-8900/I1/SVB
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3P+N | |
| Maximum Current | 20A | |
| IP Rating | IP65 | |
| Power Rating | 6.5kW | |
| Voltage Rating | 415V ac | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Accepts Padlocks | Yes | |
| Normal State Configuration | NO | |
| Series | T0-2 | |
| Switch Rating | 320A | |
| Length | 137mm | |
| Width | 80mm | |
| Depth | 75mm | |
| Maximum Operating Temperature | +50°C | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3P+N | ||
Maximum Current 20A | ||
IP Rating IP65 | ||
Power Rating 6.5kW | ||
Voltage Rating 415V ac | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Accepts Padlocks Yes | ||
Normal State Configuration NO | ||
Series T0-2 | ||
Switch Rating 320A | ||
Length 137mm | ||
Width 80mm | ||
Depth 75mm | ||
Maximum Operating Temperature +50°C | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- GB



