Eaton 6-Pole Surface Mount Isolator Switch -, IP65, 100A, 5.5 kW
- RS Stock No.:
- 330-7950
- Mfr. Part No.:
- 78630056 T0-4-15682/I1/SVB(RS330-7950)
- Brand:
- Eaton
Subtotal (1 unit)*
£65.55
(exc. VAT)
£78.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 33 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.55 |
*price indicative
- RS Stock No.:
- 330-7950
- Mfr. Part No.:
- 78630056 T0-4-15682/I1/SVB(RS330-7950)
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 6 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | T0-4 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 100A | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | No | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 230V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 137mm | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Standards/Approvals | UL, IEC, CSA | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 6 | ||
Product Type Isolator Switch | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series T0-4 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 100A | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Padlock Compatibility No | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 230V ac | ||
Maximum Operating Temperature 50°C | ||
Length 137mm | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Standards/Approvals UL, IEC, CSA | ||
Width 80mm | ||
RoHS Status: Exempt
Eaton Isolator Switch, 320A Rated Short-Time Withstand Current, 6000V AC Rated Impulse Withstand Voltage - T0 Series - 207161 T0-4-15682/I1/SVB
Need a handy, low-effort way to put the brakes on your electrical circuit? This isolator switch from Eaton does the job. Use it to turn off your equipment safely in emergencies or during scheduled maintenance. You can rest assured it's fastened in position thanks to the yellow locking ring. For belt-and-braces, secure it with a padlock to prevent unauthorised use. Thanks to its 6.5kW power rating, this switch suits use in light-duty motors, lighting circuits and small machinery.
Features & Benefits
• IP65 rating indicates it's water-resistant and dustproof, making it ideal for demanding environments
• Suitable for industrial settings, thanks to an operating temperature range between -25°C and +40°C
• Screw terminals streamline wiring and make installation speedy
How long will this switch last?
This switch has a mechanical lifespan of over 400,000 operations, for long-lasting use you can bank on.
What's the difference between an isolator switch and a switch disconnector?
Those are two names for the same product. If you're looking for a switch disconnector, this isolator switch will do the trick.
Note
Eaton formerly known as Moeller
Related links
- Eaton 6-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Mount Isolator Switch - 20A, 7.5 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 100A, 5.5 kW
- Eaton 6-Pole Surface Isolator Switch - 100A, 30 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 100A, 5.5 kW




