Eaton 3-Pole Surface Isolator Switch -, IP65, 100A, 22 kW

Subtotal (1 unit)*

£48.50

(exc. VAT)

£58.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 23 unit(s) shipping from 15 June 2026
  • Plus 18 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.50

*price indicative

RS Stock No.:
330-7916
Mfr. Part No.:
207124 T0-3-8222/I1
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Auxiliary Contacts Available

No

Series

T0-3

Switching Current

100A

Terminal Type

Screw

Switching AC Voltage

230V ac

Switching DC Voltage

60V dc

Switching Power

22kW

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Standards/Approvals

UL, IEC, CSA

Hazardous Area Certification

NO

Length

137mm

Depth

122mm

Width

80mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy