Eaton 3-Pole Flush Isolator Switch -, IP65, 63A, 30 kW

Subtotal (1 unit)*

£72.63

(exc. VAT)

£87.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£72.63

*price indicative

RS Stock No.:
176-9746
Mfr. Part No.:
026861 P3-63/E
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Flush

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Black

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Switching Current

63A

Series

P3

Switching Power

30kW

Minimum Operating Temperature

-25°C

Switching DC Voltage

60V dc

Switching AC Voltage

690V ac

Maximum Operating Temperature

50°C

Hazardous Area Certification

NO

Depth

87mm

Width

101mm

Standards/Approvals

RoHS

Length

87mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 63A Maximum Current, 690V Voltage Rating - 026861 P3-63/E


This isolator switch is designed for a variety of industrial applications, offering a robust and reliable solution for electrical isolation. With a Compact design, measuring 96mm in length, 87mm in width, and 96mm in depth, this product supports a maximum current rating of 63A and a voltage rating of up to 690V. This flush mount isolator switch functions effectively in environments with a maximum operating temperature of +50°C.

Features & Benefits


• 3-pole configuration supports versatile electrical systems
• High current capacity ensures suitability for demanding usage
• Compatible with single-phase and three-phase operations
• Reliable performance under various operating conditions

Applications


• Used for isolating electrical circuits in machinery
• Ideal for industrial automation settings requiring safety switches
• Effective in commercial installations for system control
• Suitable for flush mount installation in control panels
• Utilised in environments where dust and moisture protection is essential

What current rating is supported by this device for industrial use?


The device supports a maximum current rating of 63A, making it suitable for high-demand industrial settings where reliable performance is necessary.

How does the IP rating ensure safety in various environments?


With an IP65 rating, it effectively protects against dust ingress and water exposure, ensuring safe operation in challenging environmental conditions.

What type of connections are available for installation?


The device features screw terminals, allowing straightforward and secure connections, which facilitate easy installation and maintenance.

What is the maximum operating temperature for this isolator switch?


The maximum operating temperature is +50°C, allowing it to function efficiently in a range of industrial scenarios.

Note

Eaton formerly known as Moeller

Related links