Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW
- RS Stock No.:
- 176-9731
- Mfr. Part No.:
- 207295 P1-25/I2/SVB-SW/HI11
- Brand:
- Eaton
Subtotal (1 unit)*
£65.55
(exc. VAT)
£78.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 22 unit(s) shipping from 15 June 2026
- Plus 12 unit(s) shipping from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £65.55 |
*price indicative
- RS Stock No.:
- 176-9731
- Mfr. Part No.:
- 207295 P1-25/I2/SVB-SW/HI11
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | P1-25 | |
| Switching Current | 25A | |
| Padlock Compatibility | Yes | |
| Switching Power | 13kW | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 115mm | |
| Standards/Approvals | VDE, UL, RoHS, IEC, CSA | |
| Hazardous Area Certification | NO | |
| Depth | 180mm | |
| Length | 100mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series P1-25 | ||
Switching Current 25A | ||
Padlock Compatibility Yes | ||
Switching Power 13kW | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Width 115mm | ||
Standards/Approvals VDE, UL, RoHS, IEC, CSA | ||
Hazardous Area Certification NO | ||
Depth 180mm | ||
Length 100mm | ||
- COO (Country of Origin):
- GB
Eaton Isolator Switch, 13kW Power Rating, 640A Switch Rating - P1 Series - 207295 P1-25/I2/SVB-SW/HI11
Safeguard yourself and your machinery with this isolator switch from Eaton. It gives you a simple way to power down a circuit so you can carry out repairs. With three poles, the switch can isolate multiple circuits at the same time, reducing the risk of accidental energisation and boosting safety. A streamlined design with dimensions of 180 (D) x 115 (W) x 100mm (L) makes it an easy fit for busy setups. Screw terminals mean you can wire it up in a jiffy without needing special tools. Units like this are widely used on construction sites and electrical distribution networks.
Features & Benefits
• Accepts padlocks to stop unauthorised access
• IP65 rating indicates resistance to dust and low-pressure jets of water
• Black thumb-grip handle is easy to twist
How long will this isolator switch last?
It has a mechanical lifespan of over 300,000 operations, so you can rest assured it'll stand the test of time.
Is this switch suitable for industrial environments?
Yes. Since it has a wide operating temperature range between -25°C and +40°C, it functions without a hiccup in harsh conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton 3-Pole Surface Mount Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Switch Disconnector - 25A, 13 kW
- Eaton 3+N-Pole Surface Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 190A, 13 kW
- Eaton 3-Pole Surface Mount Isolator Switch - 630A, 13 kW
- Eaton 3-Pole Surface Non-Fused Isolator Switch - 25A, 12 kW




