Eaton 3-Pole Surface Mount Isolator Switch -, IP65, 100A, 5.5 kW

Subtotal (1 unit)*

£58.11

(exc. VAT)

£69.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.11

*price indicative

RS Stock No.:
103-8457
Mfr. Part No.:
207157 T0-3-15683/I1/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

1, 3

Handle Colour

Red

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Series

T0-3

Switching Current

100A

Padlock Compatibility

No

Switching Power

5.5kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

230V ac

Switching DC Voltage

60V dc

Maximum Operating Temperature

50°C

Depth

120mm

Hazardous Area Certification

NO

Length

80mm

Standards/Approvals

UL, IEC, CSA

Width

122mm

COO (Country of Origin):
GB

Eaton Isolator Switch, 6kV AC Rated Impulse Withstand Voltage, 6.5kW Power Rating - 207157 T0-3-15683/I1/SVB


Make safety a sure thing in your workplace with this isolator switch from Eaton. It controls the mains power supply to your machines and can isolate each circuit as needed. This ensures that your equipment is properly de-energised during maintenance or repairs. The switch's 6.5kW power rating means it fits the bill for heavy-duty applications. It's fitted with a two-position rotary handle with clear ON and OFF markings, making operation a walk in the park. Its red and yellow colours stand out in a busy setup, so it's easy to spot. Components like this are an essential part of machine-building applications.

Features & Benefits


• IP65 rating shows that it's fully dustproof and resists low-pressure water jets

• Integrated locking ring prevents tampering during maintenance, ensuring user safety

• Screw termination method is simple, so there's no need for specialised tools

• Loses just 0.6W of power per contact during operation, making it an energy-efficient control solution

How durable is this switch?


This piece of kit handles over 400,000 mechanical operating cycles, so you can count on it for long-lasting service.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy